SAM 18-Piece 3/4 in 6 Point Impact Socket
- RS Stock No.:
- 221-5532
- Mfr. Part No.:
- 72-NC18
- Manufacturer:
- SAM
Subtotal (1 unit)*
€320.43
(exc. VAT)
€394.13
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €320.43 |
*price indicative
- RS Stock No.:
- 221-5532
- Mfr. Part No.:
- 72-NC18
- Manufacturer:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Impact Socket | |
| Drive Size | 3/4in | |
| Number of Pieces | 18 | |
| Socket Type | 6 Point | |
| VDE/1000V Approved | No | |
| Insulated | No | |
| Set Contents | Socket | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Impact Socket | ||
Drive Size 3/4in | ||
Number of Pieces 18 | ||
Socket Type 6 Point | ||
VDE/1000V Approved No | ||
Insulated No | ||
Set Contents Socket | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM OUTILLAGE sets of impact sockets of 18 tools. It has 515x170x95 mm dimension.
It has metal case
Related links
- SAM 19-Piece 1/2 in 6 Point Impact Socket
- SAM 8-Piece 3/8 in 6 Point Impact Socket
- GearWrench 15-Piece 3/8 in 6 Point Impact Socket
- Teng Tools 33-Piece 3/4 in 6 Point Impact Socket
- BETA 10-Piece 3/8 in 6 Point Impact Socket
- SAM 18-Piece 1/2 in 6 Point Socket Set
- Teng Tools 10-Piece 3/4 in 6 Point Impact Socket
- Teng Tools 17-Piece 3/4 in 6 Point Impact Socket
