Facom 27-Piece 1/2 in 6 Point Impact Socket
- RS Stock No.:
- 235-6433
- Mfr. Part No.:
- NS.550BPB
- Manufacturer:
- Facom
Subtotal (1 unit)*
€388.55
(exc. VAT)
€477.92
(inc. VAT)
- 60 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €388.55 |
*price indicative
- RS Stock No.:
- 235-6433
- Mfr. Part No.:
- NS.550BPB
- Manufacturer:
- Facom
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Impact Socket | |
| Drive Size | 1/2in | |
| Number of Pieces | 27 | |
| Socket Type | 6 Point | |
| Insulated | No | |
| VDE/1000V Approved | No | |
| Finish | Manganese Phosphate | |
| Material | Chrome Molybdenum Steel | |
| Drive Type | Square | |
| Set Contents | Impact Extension, Long Impact Sockets, Rim Sockets, Pin, Standard Impact Sockets, Ring | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Impact Socket | ||
Drive Size 1/2in | ||
Number of Pieces 27 | ||
Socket Type 6 Point | ||
Insulated No | ||
VDE/1000V Approved No | ||
Finish Manganese Phosphate | ||
Material Chrome Molybdenum Steel | ||
Drive Type Square | ||
Set Contents Impact Extension, Long Impact Sockets, Rim Sockets, Pin, Standard Impact Sockets, Ring | ||
Non Compliant
- COO (Country of Origin):
- CN
FACOM NS.550BPB Impact Socket Set 1/2" - 23 Pieces | MBOX Case
Features & Benefits
Composition suitable for all automotive work, the OGV grip 6-point bits allow you to loosen rounded hex screws up to 98% and protect screws in good condition
Short sockets, long sockets, aluminium rim sockets (17, 19, 21 mm)
Comes in a sturdy and durable plastic case
For your safety, use the impact sockets with the matching rings and pins, delivered in the box
Made with high-quality components for a long service life
Lifetime guarantee
Applications
Composition
Why FACOM ? THE ART OF PRECISION
Related links
- SAM 10-Piece 1/2 in 6 Point Impact Socket
- Facom 27-Piece 1/4 in 6 Point Extension Wrench & Socket Set
- Facom 27-Piece 1/4 in 6 Point Socket & Combination Spanner
- Facom 27-Piece 1/4 in 6 Point Socket Set
- Facom 12-Piece 1/2 in 6 Point Impact Socket Set
- Facom 27-Piece 1/2 in 12 Point Bit Socket Set
- Facom 27-Piece 1/4 in 12 Point Socket Set
- Facom 27-Piece 1/4 in 12 Point Socket & Bit Set
