SAM 26-Piece 1/4 in Standard Socket Set
- RS Stock No.:
- 221-5542
- Mfr. Part No.:
- 73-R26A
- Manufacturer:
- SAM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 221-5542
- Mfr. Part No.:
- 73-R26A
- Manufacturer:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Socket Set | |
| Drive Size | 1/4in | |
| Number of Pieces | 26 | |
| Socket Type | Standard | |
| Insulated | No | |
| VDE/1000V Approved | No | |
| Finish | Chrome | |
| Set Contents | Socket | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Socket Set | ||
Drive Size 1/4in | ||
Number of Pieces 26 | ||
Socket Type Standard | ||
Insulated No | ||
VDE/1000V Approved No | ||
Finish Chrome | ||
Set Contents Socket | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM OUTILLAGE composition of 10 sockets in metric height from 5.5 mm to 14 mm related to 9 screwing screw nuts delivered with ratchet and accessories.
It has 208 mm length
Related links
- SAM 26-Piece Imperial 1/4 in Standard Socket Set with Ratchet, Hexagonal Socket Screws
- SAM 34-Piece 1/4 in Standard Socket Set
- SAM 40-Piece 1/4 in Standard Socket Set
- SAM 39-Piece 1/4 in Standard Socket Set
- SAM 45-Piece 1/4 in Standard Socket Set
- SAM 26-Piece Metric 1/4 in Standard Socket/Bit Set with Ratchet, 12 point; Hex Bit; Phillips Bit; Slotted Bit
- Stanley 26-Piece 1/2 in Standard Socket Set
- Facom 26-Piece 1/2 in Standard Socket Set
