Stanley 26-Piece 1/2 in Standard Socket Set
- RS Stock No.:
- 561-832
- Mfr. Part No.:
- FMMT98103-1
- Manufacturer:
- Stanley
Subtotal (1 set)*
€143.09
(exc. VAT)
€176.00
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | €143.09 |
*price indicative
- RS Stock No.:
- 561-832
- Mfr. Part No.:
- FMMT98103-1
- Manufacturer:
- Stanley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Stanley | |
| Product Type | Socket Set | |
| Drive Size | 1/2in | |
| Number of Pieces | 26 | |
| Socket Type | Standard | |
| Insulated | No | |
| Overall Length | 444mm | |
| Set Contents | Maxidrive Sockets, Universal Joint, 3-Way Adapter, 1/2" 120T Bi-Material Ratchet, Extensions | |
| Select all | ||
|---|---|---|
Brand Stanley | ||
Product Type Socket Set | ||
Drive Size 1/2in | ||
Number of Pieces 26 | ||
Socket Type Standard | ||
Insulated No | ||
Overall Length 444mm | ||
Set Contents Maxidrive Sockets, Universal Joint, 3-Way Adapter, 1/2" 120T Bi-Material Ratchet, Extensions | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The DeWALT ½ inch L PRO-STACK Socket Set of 26 Pieces is a fully connectable module compatible with the STANLEY FATMAX PRO-STACK storage system, offering a mobile and secure solution for organizing your mechanic tools. This set features a transparent lid for full visibility of contents and includes a 120 bi-material ratchet with 120 fine teeth, providing 3° increments for greater precision and tightening in tight spaces.
Providing rugged performance for any work environment
To easily identify the socket size
To facilitate the use in narrow spaces
Related links
- Stanley 26-Piece 1/2 in 6 Point Socket Set
- Facom 26-Piece 1/2 in Standard Socket Set
- SAM 26-Piece 1/4 in Standard Socket Set
- Stanley 23-Piece 1/2 in Standard Socket Set
- Stanley 11-Piece 1/2 in Standard Socket Set
- Stanley 38-Piece 1/4 in Standard Socket Set
- ITL Insulated Tools Ltd 1-Piece 1/2 in Standard Socket Set VDE/1000V Approved
- Bahco 24-Piece 1/2 in Standard Socket Set
