SAM 26-Piece Metric 1/4 in Standard Socket/Bit Set with Ratchet, 12 point; Hex Bit; Phillips Bit; Slotted Bit
- RS Stock No.:
- 221-3272
- Mfr. Part No.:
- 73-RE26
- Manufacturer:
- SAM
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 221-3272
- Mfr. Part No.:
- 73-RE26
- Manufacturer:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Socket Set Type | Standard Socket/Bit Set | |
| Drive Size | 1/4 in | |
| Imperial or Metric | Metric | |
| Number of Pieces | 26 | |
| Socket Head Type | 12 point; Hex Bit; Phillips Bit; Slotted Bit | |
| Ratchet Included | Yes | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Socket Set Type Standard Socket/Bit Set | ||
Drive Size 1/4 in | ||
Imperial or Metric Metric | ||
Number of Pieces 26 | ||
Socket Head Type 12 point; Hex Bit; Phillips Bit; Slotted Bit | ||
Ratchet Included Yes | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM OUTILLAGE box with 26 tools has 295 x 80 x 47 mm dimension.
Bright polished chrome finish
Related links
- SAM 26-Piece 1/4 in Standard Socket Set
- SAM 26-Piece Imperial 1/4 in Standard Socket Set with Ratchet, Hexagonal Socket Screws
- Wiha Phillips 6-Piece
- Wiha Phillips Slotted Bit Holder, 6-Piece
- SAM 26-Piece 1/2 in Bi-Hex Socket Set
- Facom Bit Phillips Slotted, Torx Driver Bit 31 Pieces
- IRIMO Bit Phillips Torx Bit Set 6 Pieces
- SAM Slotted Pozidriv Impact Screwdriver & Bit Set
