SAM 9-Piece 1/2 in Hexagon Socket Impact Socket
- RS Stock No.:
- 221-5802
- Mfr. Part No.:
- CP-NSCJ
- Manufacturer:
- SAM
Subtotal (1 unit)*
€90.57
(exc. VAT)
€111.40
(inc. VAT)
Temporarily out of stock
- Shipping from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €90.57 |
*price indicative
- RS Stock No.:
- 221-5802
- Mfr. Part No.:
- CP-NSCJ
- Manufacturer:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Impact Socket | |
| Drive Size | 1/2in | |
| Number of Pieces | 9 | |
| Socket Type | Hexagon Socket | |
| VDE/1000V Approved | No | |
| Insulated | No | |
| Set Contents | Socket | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Impact Socket | ||
Drive Size 1/2in | ||
Number of Pieces 9 | ||
Socket Type Hexagon Socket | ||
VDE/1000V Approved No | ||
Insulated No | ||
Set Contents Socket | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The SAM OUTILLAGE Socket Set comes with 1/2 in drive size.
9 point socket type
Related links
- SAM 9-Piece 1/2 in Torx Impact Socket
- SAM 9-Piece 1/4 in Hexagon Socket Set
- SAM 9-Piece 1/2 in Impact Impact Socket
- Facom 9-Piece 1/2 in Standard Impact Socket Impact Socket
- Bahco 13-Piece 1/2 in Hexagon Impact Socket
- SAM 9-Piece 1/2 in Set Of 9 Engine Drain Socket
- SAM 9-Piece 1/2 in Socket
- SAM 9-Piece 1/2 in 12 Point Socket Set
