SAM 9-Piece 1/2 in Set Of 9 Engine Drain Socket

Subtotal (1 unit)*

€259.94

(exc. VAT)

€319.73

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€259.94

*price indicative

RS Stock No.:
282-8818
Mfr. Part No.:
871-J9
Manufacturer:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Product Type

Set Of 9 Engine Drain Socket

Drive Size

1/2in

Number of Pieces

9

Standards/Approvals

RoHS Status: Exempt, LRQA CERTIFIED ISO 9001, 2022 EcoVadis Sustainability Rating

RoHS Status: Exempt

COO (Country of Origin):
FR
The SAM Set of 9 engine drain sockets are used to blended to the accessories such as ratchet, extensions, joints, etc. which allows to numerous access possibilities.

Training square oil change socket

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy