SAM 5-Piece 1/2 in Socket Set

Subtotal (1 unit)*

€69.90

(exc. VAT)

€85.98

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 6 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€69.90

*price indicative

RS Stock No.:
224-2813
Mfr. Part No.:
S-230J5R
Manufacturer:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Product Type

Socket Set

Drive Size

1/2in

Number of Pieces

5

Insulated

No

VDE/1000V Approved

No

Overall Length

32.5mm

Socket Size

3/8 → 1/2 in

Finish

Chrome

Material

Hardened Steel

Non-Sparking

No

Standards/Approvals

DIN 3123, NF ISO 1174-1

Drive Type

Square

Set Contents

1

RoHS Status: Exempt

COO (Country of Origin):
FR
The SAM rack with 5 reducers and 1/2 inch boosters.

Weight is 540 g

High quality

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy