Bahco 6-Piece 1/2 in Socket Set
- RS Stock No.:
- 171-615
- Mfr. Part No.:
- 7807TE
- Manufacturer:
- Bahco
Subtotal (1 unit)*
€112.64
(exc. VAT)
€138.55
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €112.64 |
*price indicative
- RS Stock No.:
- 171-615
- Mfr. Part No.:
- 7807TE
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Socket Set | |
| Drive Size | 1/2in | |
| Number of Pieces | 6 | |
| Insulated | No | |
| Finish | Polished | |
| Non-Sparking | No | |
| Material | Steel | |
| Standards/Approvals | DIN 3120, ISO 1174 | |
| Set Contents | 7 x 7800Torx-E 1/2" Square Drive Torx Sockets On Rail | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Socket Set | ||
Drive Size 1/2in | ||
Number of Pieces 6 | ||
Insulated No | ||
Finish Polished | ||
Non-Sparking No | ||
Material Steel | ||
Standards/Approvals DIN 3120, ISO 1174 | ||
Set Contents 7 x 7800Torx-E 1/2" Square Drive Torx Sockets On Rail | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
Bahco 1/2" Square Drive Socket Set with TORX® Profile - 6 Pcs/Rail
The Bahco Tools Square Drive Socket Set with TORX Profile is an essential solution for automotive and mechanical applications, providing professional grade tools crafted for precision and durability. This six piece set comes neatly arranged on a rail, ensuring easy access and organisation. Each socket is made from high performance alloy steel, designed to withstand the rigours of heavy duty use while maintaining optimal functionality. This product caters to both seasoned professionals and DIY enthusiasts alike, offering versatility and reliability in any setting. With dimensions suitable for a variety of fastening needs, this socket set represents an indispensable addition to any toolkit.
Knurled shank enables easy finger turning of free running fasteners
Polished finish provides excellent corrosion resistance
Standards compliant with ISO 1174 and DIN 3120 for quality assurance
Compact and organised rail allows for scalable storage solu
