BETA 3-Piece 1/2 in Hexagon Impact Socket
- RS Stock No.:
- 225-0277
- Mfr. Part No.:
- 720L/S3
- Manufacturer:
- BETA
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 225-0277
- Mfr. Part No.:
- 720L/S3
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Impact Socket | |
| Drive Size | 1/2in | |
| Number of Pieces | 3 | |
| Socket Type | Hexagon | |
| Insulated | No | |
| VDE/1000V Approved | No | |
| Non-Sparking | No | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Impact Socket | ||
Drive Size 1/2in | ||
Number of Pieces 3 | ||
Socket Type Hexagon | ||
Insulated No | ||
VDE/1000V Approved No | ||
Non-Sparking No | ||
Drive Type Square | ||
RoHS Status: Exempt
The BETA set of 3 impact socket has drive size of 1/2 inch and consists of socket size of 17, 19 and 21 mm.
Excellent quality level
Designed to help get your job done fast
Designed for the ultimate in practicality and functionality
Related links
- RS PRO 3-Piece 1/2 in Hexagon Impact Socket
- BETA 3-Piece 1/2 in Hexagon Socket Set
- Teng Tools 73-Piece 1/2 in;3/8 in Hexagon Impact Socket
- SAM 8-Piece 1/2 in Hexagon Impact Socket
- Tivoly 12-Piece 1/2 in Hexagon Impact Socket
- Bahco 10-Piece 1/2 in Hexagon Impact Socket
- Bahco 13-Piece 1/2 in Hexagon Impact Socket
- Bahco 14-Piece 1/2 in Hexagon Impact Socket
