Tivoly 12-Piece 1/2 in Hexagon Impact Socket
- RS Stock No.:
- 270-5576
- Mfr. Part No.:
- 11521470001
- Manufacturer:
- Tivoly
Subtotal (1 set)*
€78.53
(exc. VAT)
€96.59
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | €78.53 |
*price indicative
- RS Stock No.:
- 270-5576
- Mfr. Part No.:
- 11521470001
- Manufacturer:
- Tivoly
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tivoly | |
| Product Type | Impact Socket | |
| Drive Size | 1/2in | |
| Number of Pieces | 12 | |
| Socket Type | Hexagon | |
| Overall Length | 38mm | |
| Finish | Black Phosphate | |
| Material | Chromium Molybdenum Steel | |
| Standards/Approvals | DIN 3126 | |
| Drive Type | Square | |
| Set Contents | 2 x Adapter, 9 x Sockets, 1 x Extension | |
| Select all | ||
|---|---|---|
Brand Tivoly | ||
Product Type Impact Socket | ||
Drive Size 1/2in | ||
Number of Pieces 12 | ||
Socket Type Hexagon | ||
Overall Length 38mm | ||
Finish Black Phosphate | ||
Material Chromium Molybdenum Steel | ||
Standards/Approvals DIN 3126 | ||
Drive Type Square | ||
Set Contents 2 x Adapter, 9 x Sockets, 1 x Extension | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Tivoly case of 9 impact sockets 1/2 square drive for the easy tightening and loosening of nuts, lag bolts and screws from 8 to 24 mm with accessories. They are resistant to high tightening torques and can handle all seized screws and bolts.
Laser marking
Chromium Molybdenum steel
Black phosphate aspect
Related links
- Milwaukee 12-Piece 1/4 in Hexagon Impact Socket
- SAM 8-Piece 1/2 in Hexagon Impact Socket
- BETA 3-Piece 1/2 in Hexagon Impact Socket
- Bahco 14-Piece 1/2 in Hexagon Impact Socket
- Bahco 10-Piece 1/2 in Hexagon Impact Socket
- Bahco 13-Piece 1/2 in Hexagon Impact Socket
- RS PRO 10-Piece 1/2 in Hexagon Impact Socket
- RS PRO 3-Piece 1/2 in Hexagon Impact Socket
