BETA 16-Piece 1/2 in Hexagon Socket & Bit Set VDE/1000V Approved
- RS Stock No.:
- 225-5813
- Mfr. Part No.:
- 920MQ/C16
- Manufacturer:
- BETA
Subtotal (1 unit)*
€1,032.41
(exc. VAT)
€1,269.86
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,032.41 |
*price indicative
- RS Stock No.:
- 225-5813
- Mfr. Part No.:
- 920MQ/C16
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Socket & Bit Set | |
| Drive Size | 1/2in | |
| Number of Pieces | 16 | |
| Socket Type | Hexagon | |
| VDE/1000V Approved | Yes | |
| Standards/Approvals | EN 60900 | |
| Set Contents | Sockets, Reversible Ratchet, Socket Drivers | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Socket & Bit Set | ||
Drive Size 1/2in | ||
Number of Pieces 16 | ||
Socket Type Hexagon | ||
VDE/1000V Approved Yes | ||
Standards/Approvals EN 60900 | ||
Set Contents Sockets, Reversible Ratchet, Socket Drivers | ||
Drive Type Square | ||
RoHS Status: Exempt
The BETA 920MQ series socket set. The set contains 9 hexagon sockets, 3 socket drivers for hexagon screws and 4 socket accessories. The size of case is 420 x 280 x 60 mm.
1000 V insulated tools
1/2 inch drive size
Related links
- BETA 16-Piece 3/8 in Bi-Hexagonal, Hexagon Socket Set
- ITL Insulated Tools Ltd 8-Piece 1/4 in Hexagon Socket & Bit Set VDE/1000V Approved
- ITL Insulated Tools Ltd 24-Piece 1/4 in Hexagon Socket & Bit Set VDE/1000V Approved
- Wiha 21-Piece 1/2 in Hexagon Ratchet Wrench & Bit Set VDE/1000V Approved
- Wiha 21-Piece 3/8 in Hexagon Ratchet Wrench & Bit Set VDE/1000V Approved
- Penta 18-Piece 3/8 in Hexagon Socket Set VDE/1000V Approved
- Wera 30-Piece 1/4 in Hexagon Socket Set VDE/1000V Approved
- SAM 12-Piece 1/2 in Insulated Insulated Socket Set VDE/1000V Approved
