BETA 16-Piece 3/8 in Bi-Hexagonal, Hexagon Socket Set
- RS Stock No.:
- 225-5512
- Mfr. Part No.:
- 910MQ/C16
- Manufacturer:
- BETA
Subtotal (1 unit)*
€884.31
(exc. VAT)
€1,087.70
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €884.31 |
*price indicative
- RS Stock No.:
- 225-5512
- Mfr. Part No.:
- 910MQ/C16
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Socket Set | |
| Drive Size | 3/8in | |
| Number of Pieces | 16 | |
| Socket Type | Bi-Hexagonal, Hexagon | |
| VDE/1000V Approved | No | |
| Insulated | Yes | |
| Standards/Approvals | EN 60900 | |
| Drive Type | Square | |
| Set Contents | Bi-Hex Sockets, Socket Drivers, Reversible Ratchet, T-Handle, Extension | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Socket Set | ||
Drive Size 3/8in | ||
Number of Pieces 16 | ||
Socket Type Bi-Hexagonal, Hexagon | ||
VDE/1000V Approved No | ||
Insulated Yes | ||
Standards/Approvals EN 60900 | ||
Drive Type Square | ||
Set Contents Bi-Hex Sockets, Socket Drivers, Reversible Ratchet, T-Handle, Extension | ||
RoHS Status: Exempt
#N/A
The BETA set of 8 bi-hexagon socket has 3/8 inch drive size and consists of different socket sizes. The set also consists of 4 different screwdriver bits and 4 other accessories.
Excellent quality level
Designed to help get your job done fast
Designed for the ultimate in practicality and functionality
Related links
- BETA 16-Piece 1/2 in Hexagon Socket & Bit Set VDE/1000V Approved
- BETA 21-Piece 3/8 in Hexagon Socket Set
- BETA 21-Piece 3/8 in Socket Set
- BETA 17-Piece 3/4 in Bi-Hexagonal Socket Set
- BETA 14-Piece 3/8 in Bi-Hexagonal Socket Set
- BETA 18-Piece 3/8 in Bi-Hexagonal Socket Set
- BETA 17-Piece 3/8 in Hexagon Socket Set
- BETA 14-Piece 3/8 in Hexagon Socket Set
