BETA 26-Piece 3/8 in Hexagon Socket Set
- RS Stock No.:
- 600-080
- Mfr. Part No.:
- 910A/C17
- Manufacturer:
- BETA
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 600-080
- Mfr. Part No.:
- 910A/C17
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Socket Set | |
| Drive Size | 3/8 in | |
| Number of Pieces | 26 | |
| Socket Type | Hexagon | |
| VDE/1000V Approved | No | |
| Overall Length | 420mm | |
| Standards/Approvals | No | |
| Drive Type | Square | |
| Set Contents | Sockets, Extension, Ratchet | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Socket Set | ||
Drive Size 3/8 in | ||
Number of Pieces 26 | ||
Socket Type Hexagon | ||
VDE/1000V Approved No | ||
Overall Length 420mm | ||
Standards/Approvals No | ||
Drive Type Square | ||
Set Contents Sockets, Extension, Ratchet | ||
RoHS Status: Exempt
The BETA Set includes 17 Hexagon Sockets and 9 Accessories. It comes in a case measuring 420x280x60 mm for secure and organized storage.
4 kg weight
Related links
- BETA 21-Piece 3/8 in Hexagon Socket Set
- BETA 17-Piece 3/8 in Hexagon Socket Set
- BETA 13-Piece 3/8 in Hexagon Socket Set
- BETA 14-Piece 3/8 in Hexagon Socket Set
- Wera 8-Piece 3/8 in Hexagon Socket Set
- Facom 18-Piece 3/8 in Hexagon Socket Set
- Facom 17-Piece 3/8 in Hexagon Socket Set
- Bahco 12-Piece 3/8 in Hexagon Socket Set
