Facom 25-Piece 1/2 in 6 Point Socket Set
- RS Stock No.:
- 234-9809
- Mfr. Part No.:
- SXL.DBOX3PB
- Manufacturer:
- Facom
Subtotal (1 unit)*
€413.92
(exc. VAT)
€509.12
(inc. VAT)
- 10 unit(s) ready to ship from another location
- Plus 12 unit(s) shipping from 12 November 2026
- Plus 4 unit(s) shipping from 23 November 2026
Units | Per unit |
|---|---|
| 1 + | €413.92 |
*price indicative
- RS Stock No.:
- 234-9809
- Mfr. Part No.:
- SXL.DBOX3PB
- Manufacturer:
- Facom
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Socket Set | |
| Drive Size | 1/2in | |
| Number of Pieces | 25 | |
| Socket Type | 6 Point | |
| VDE/1000V Approved | No | |
| Socket Size | 10 → 32 mm | |
| Finish | Bright Chrome | |
| Material | Chrome Vanadium Steel | |
| Drive Type | Square | |
| Set Contents | Ratchet, Sockets, locking extensions, increaser | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Socket Set | ||
Drive Size 1/2in | ||
Number of Pieces 25 | ||
Socket Type 6 Point | ||
VDE/1000V Approved No | ||
Socket Size 10 → 32 mm | ||
Finish Bright Chrome | ||
Material Chrome Vanadium Steel | ||
Drive Type Square | ||
Set Contents Ratchet, Sockets, locking extensions, increaser | ||
Non Compliant
- COO (Country of Origin):
- TW
FACOM SXL.DBOX3PB Socket Set 1/2" With Extendable Flexible Head Ratchet - 25 Pieces | DBOX
The DETECTION BOX (DBOX) concept provides instant inventory, even when the box is closed. You no longer runs the risk of forgetting a tool in a machine or motor at the end of a job, thereby reducing the risk of accidents. This concept meets the Foreign Object Damage (FOD) specifications required by certain industries.
Features & Benefits
HIGH PERFORMANCE - Designed to meet the highest standards of the industries, Mechanism sealed to industrial dust
Total length from 304 to 437 mm. 8 adjustment positions secured by a detent
180° articulated and braked head: maintains position even when socket is engaged
MULTI-LEGTH - Short setting: standard use, easy storage - Long setting: more torque, less effort
5° INCREMENTS - 72 teeth mechanism - Reversing by lever (easy reversal even with gloved or greasy hands)
ERGONOMIC HANDLE - Bi-material elastomer grip: high resistance to abrasion and the most severe workshop solvents: SP95, SP98, diesel fuel, acetone, brake fluid, Skydrol, Jet Oil, kerosene
FLEXIBLE HEAD - Allow the user to have additional driving angle in narrow spaces
ADDITIONAL FEATURES - Push-Lock System: Safety Locking System to hold the socket and release it with the button, Palm control system: Allows the operator to press down on the head avoiding risk of accidental reverse, Hanging Hole: Hole in the handle for strapping when working in high places
Applications
Composition
Why FACOM ? THE ART OF PRECISION
Related links
- Facom 25-Piece 1/2 in 6 Point Socket Set
- Facom 25-Piece 1/2 in 12 Point Socket Set
- SAM 25-Piece 1/2 in 6 Point Socket Set
- Facom 25-Piece 1/2 in Hexagon Ratchet Socket Set
- SAM 25-Piece 1/2 in 12 Point Socket Set
- Facom 3-Piece 1/2 in 6 Point Socket Set
- Facom 21-Piece 1/2 in 6 Point Socket Set
- Facom 23-Piece 1/2 in 6 Point Socket Set
