Facom 21-Piece 1/2 in 6 Point Socket Set

Subtotal (1 unit)*

€348.53

(exc. VAT)

€428.69

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€348.53

*price indicative

RS Stock No.:
234-9772
Mfr. Part No.:
SL.DBOX501
Manufacturer:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Product Type

Socket Set

Drive Size

1/2in

Number of Pieces

21

Socket Type

6 Point

VDE/1000V Approved

No

Overall Length

340mm

Socket Size

8 → 32 mm

Finish

Bright Chrome

Material

Chrome Vanadium Steel

Drive Type

Square

Set Contents

Ratchet, Sockets, extensions, joint

Non Compliant

COO (Country of Origin):
TW
The SL.DBOX series detection box socket set has a drive size of 1/2 inch. The kit consists of ratchet, sockets, universal joint and extension.

Hex size 12 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy