Facom 15-Piece 3/8 in 6 Point Oil Drain Socket Set

Subtotal (1 unit)*

€142.26

(exc. VAT)

€174.98

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€142.26

*price indicative

RS Stock No.:
235-0245
Mfr. Part No.:
MB-J15
Manufacturer:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Product Type

Oil Drain Socket Set

Drive Size

3/8in

Number of Pieces

15

Socket Type

6 Point

VDE/1000V Approved

No

Socket Size

8 → 21 mm

Finish

Bright Chrome

Material

Chrome Vanadium Steel

Drive Type

Square

Set Contents

Drain plug bits, drain plug sockets

Non Compliant

COO (Country of Origin):
TW
The Facom MB-J series has set of 9 tips and 6 magnetic capsfor drain plugs on the rail.

Prevents drain plugs from falling into oil containers

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy