Facom 15-Piece 1/2 in 6 Point Socket Set
- RS Stock No.:
- 235-6303
- Mfr. Part No.:
- MOD.SL161-112U
- Manufacturer:
- Facom
Subtotal (1 unit)*
€198.53
(exc. VAT)
€244.19
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €198.53 |
*price indicative
- RS Stock No.:
- 235-6303
- Mfr. Part No.:
- MOD.SL161-112U
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Socket Set | |
| Drive Size | 1/2in | |
| Number of Pieces | 15 | |
| Socket Type | 6 Point | |
| VDE/1000V Approved | No | |
| Overall Length | 188mm | |
| Socket Size | 3/8 in, 7/16 in, 1/2 in, 9/16 in, 19/32 in, 5/8 in, 21/32 in, 11/16 in, 3/4 in, 13/16 in, 7/8 in | |
| Finish | Bright Chrome | |
| Material | Chrome Vanadium Steel | |
| Drive Type | Square | |
| Set Contents | Ratchet, Sockets, extensions, joint | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Socket Set | ||
Drive Size 1/2in | ||
Number of Pieces 15 | ||
Socket Type 6 Point | ||
VDE/1000V Approved No | ||
Overall Length 188mm | ||
Socket Size 3/8 in, 7/16 in, 1/2 in, 9/16 in, 19/32 in, 5/8 in, 21/32 in, 11/16 in, 3/4 in, 13/16 in, 7/8 in | ||
Finish Bright Chrome | ||
Material Chrome Vanadium Steel | ||
Drive Type Square | ||
Set Contents Ratchet, Sockets, extensions, joint | ||
Non Compliant
- COO (Country of Origin):
- FR
The Facom 12 point socket is compatible with the Facom modular storage system.
Drive size 1/2 inch
Related links
- Facom 15-Piece 1/2 in 12 Point Socket Set
- Facom 15-Piece 1/2 in 6 Point Socket Set
- Facom 22-Piece 1/2 in 6 Point Socket Set
- Facom 23-Piece 1/2 in 6 Point Socket Set
- Facom 15-Piece 1/4 in 6 Point Socket Set
- Facom 15-Piece 3/8 in 6 Point Socket Set
- Facom 15-Piece 3/4 in 6 Point Socket Set
- Facom 15-Piece 3/4 in 12 Point Socket Set
