Facom 37-Piece 1/4 in Metric Socket & Bit Set
- RS Stock No.:
- 235-6296
- Mfr. Part No.:
- MOD.R161-66
- Manufacturer:
- Facom
Subtotal (1 unit)*
€291.37
(exc. VAT)
€358.39
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €291.37 |
*price indicative
- RS Stock No.:
- 235-6296
- Mfr. Part No.:
- MOD.R161-66
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Socket & Bit Set | |
| Drive Size | 1/4in | |
| Number of Pieces | 37 | |
| Socket Type | Metric | |
| VDE/1000V Approved | No | |
| Overall Length | 175mm | |
| Socket Size | (1/4 in) 5.5, 6, 7, 8, 9, 10, 11, 12, 13, 14 mm, PH1, PH2, PH3, PZ1, PZ2, PZ3, Flat 4.5, 6.5, 8 mm, Hexagon 3, 4, 5, 6, 7 mm, TT10, TT15, TT20, TT25, TT27, TT30, TT40 | |
| Finish | Bright Chrome | |
| Material | Chrome Vanadium Steel | |
| Set Contents | bit holder, bits, extensions, joint, Ratchet, screwdriver handle, sockets | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Socket & Bit Set | ||
Drive Size 1/4in | ||
Number of Pieces 37 | ||
Socket Type Metric | ||
VDE/1000V Approved No | ||
Overall Length 175mm | ||
Socket Size (1/4 in) 5.5, 6, 7, 8, 9, 10, 11, 12, 13, 14 mm, PH1, PH2, PH3, PZ1, PZ2, PZ3, Flat 4.5, 6.5, 8 mm, Hexagon 3, 4, 5, 6, 7 mm, TT10, TT15, TT20, TT25, TT27, TT30, TT40 | ||
Finish Bright Chrome | ||
Material Chrome Vanadium Steel | ||
Set Contents bit holder, bits, extensions, joint, Ratchet, screwdriver handle, sockets | ||
Drive Type Square | ||
Non Compliant
- COO (Country of Origin):
- FR
The Facom 6 point socket and bit module includes ratchet, sockets, extension, universal joint, screwdriver handle, socket bit holder and bits.
Drive size 1/4 inch
Related links
- Facom 37-Piece 1/4 in Hexagon Socket & Bit Set
- Avit 40-Piece 1/4 in;1 in;2 in Metric Socket & Bit Set
- Facom 27-Piece 1/4 in 12 Point Socket & Bit Set
- Facom 23-Piece 1/4 in 6 Point Socket & Bit Set
- Facom 38-Piece 1/4 in Torx Socket & Bit Set
- Facom 37-Piece 1/4 in 6 Point Socket Set
- Facom 37-Piece 1/4 in Socket Set
- Facom 37-Piece 1/4 in Hexagon Socket Set
