Facom 23-Piece 1/4 in 6 Point Socket & Bit Set
- RS Stock No.:
- 235-6701
- Mfr. Part No.:
- R1PICO
- Manufacturer:
- Facom
Subtotal (1 unit)*
€150.09
(exc. VAT)
€184.61
(inc. VAT)
In Stock
- 75 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €150.09 |
*price indicative
- RS Stock No.:
- 235-6701
- Mfr. Part No.:
- R1PICO
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Socket & Bit Set | |
| Drive Size | 1/4in | |
| Number of Pieces | 23 | |
| Socket Type | 6 Point | |
| VDE/1000V Approved | No | |
| Overall Length | 100mm | |
| Socket Size | (1/4 in) 6, 8, 10, 12, 13 mm, PH1, PH2, PZ2, Hexagon 3, 4, 5, 6 mm, Flat 4, 5, 6, 5, 8 mm, TT10, TT15, TT20, TT25, TT30 | |
| Finish | Bright Chrome | |
| Material | Chrome Vanadium Steel | |
| Drive Type | Square | |
| Set Contents | Ratchet, Sockets, extension, Socket holder bit, bits | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Socket & Bit Set | ||
Drive Size 1/4in | ||
Number of Pieces 23 | ||
Socket Type 6 Point | ||
VDE/1000V Approved No | ||
Overall Length 100mm | ||
Socket Size (1/4 in) 6, 8, 10, 12, 13 mm, PH1, PH2, PZ2, Hexagon 3, 4, 5, 6 mm, Flat 4, 5, 6, 5, 8 mm, TT10, TT15, TT20, TT25, TT30 | ||
Finish Bright Chrome | ||
Material Chrome Vanadium Steel | ||
Drive Type Square | ||
Set Contents Ratchet, Sockets, extension, Socket holder bit, bits | ||
Non Compliant
- COO (Country of Origin):
- TW
The Facom set of industrial maintenance tools includes ratchet, sockets, extension, bit holder and bits.
Drive size 1/4 inch
Related links
- Facom 23-Piece 1/4 in 6 Point Socket Set
- Facom 23-Piece 1/2 in 6 Point Socket Set
- Facom 23-Piece 1/2 in 12 Point Socket Set
- Facom 27-Piece 1/4 in 12 Point Socket & Bit Set
- Facom 35-Piece 3/8 in 6 Point Socket & Bit Set
- Facom 23-Piece 1/2 in Square Socket Set
- Facom 35-Piece 3/8 in 12 Point Socket & Bit Set
- Teng Tools 23-Piece 1/4 in 6 Point Socket Set
