Facom 22-Piece 1/2 in 6 Point Socket Set

Subtotal (1 unit)*

€280.98

(exc. VAT)

€345.61

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€280.98

*price indicative

RS Stock No.:
235-6304
Mfr. Part No.:
MOD.SL161-212U
Manufacturer:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Product Type

Socket Set

Drive Size

1/2in

Number of Pieces

22

Socket Type

6 Point

VDE/1000V Approved

No

Overall Length

188mm

Socket Size

3/8 in, 7/16 in, 1/2 in, 9/16 in, 19/32 in, 5/8 in, 21/32 in, 11/16 in, 3/4 in, 13/16 in, 7/8 in, 15/16 in, 1 in, 1 in1/16, 1 in1/8, 1 in3/16, 1 in1/4

Finish

Bright Chrome

Material

Chrome Vanadium Steel

Drive Type

Square

Set Contents

Ratchet, Sockets, extensions, sliding handle, joint

Non Compliant

COO (Country of Origin):
FR
The Facom 12 point socket is compatible with the Facom modular storage system.

Drive size 1/2 inch

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy