Facom 22-Piece 1/2 in Metric Socket Set
- RS Stock No.:
- 235-6348
- Mfr. Part No.:
- MODM.S161-212U
- Manufacturer:
- Facom
Subtotal (1 unit)*
€291.24
(exc. VAT)
€358.23
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €291.24 |
*price indicative
- RS Stock No.:
- 235-6348
- Mfr. Part No.:
- MODM.S161-212U
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Socket Set | |
| Drive Size | 1/2in | |
| Number of Pieces | 22 | |
| Socket Type | Metric | |
| VDE/1000V Approved | No | |
| Overall Length | 188mm | |
| Socket Size | 3/8 in, 7/16 in, 1/2 in, 9/16 in, 19/32 in, 5/8 in, 21/32 in, 11/16 in, 3/4 in, 13/16 in, 7/8 in, 15/16 in, 1 in, 1 in1/16, 1 in1/8, 1 in3/16, 1 in1/4 | |
| Finish | Bright Chrome | |
| Material | Chrome Vanadium Steel | |
| Set Contents | extensions, joint, Ratchet, sliding handle, sockets | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Socket Set | ||
Drive Size 1/2in | ||
Number of Pieces 22 | ||
Socket Type Metric | ||
VDE/1000V Approved No | ||
Overall Length 188mm | ||
Socket Size 3/8 in, 7/16 in, 1/2 in, 9/16 in, 19/32 in, 5/8 in, 21/32 in, 11/16 in, 3/4 in, 13/16 in, 7/8 in, 15/16 in, 1 in, 1 in1/16, 1 in1/8, 1 in3/16, 1 in1/4 | ||
Finish Bright Chrome | ||
Material Chrome Vanadium Steel | ||
Set Contents extensions, joint, Ratchet, sliding handle, sockets | ||
Drive Type Square | ||
Non Compliant
- COO (Country of Origin):
- FR
The Facom 12 point socket is compatible with the Facom modular storage system.
Drive size 1/2 inch
Related links
- Facom 22-Piece 1/2 in 6 Point Socket Set
- Facom 30-Piece 1/2 in Metric Socket Set
- Facom 22-Piece 1/2 in 12 Point Socket Set
- Facom 22-Piece 1/2 in Standard Socket Set
- Expert by Facom 22-Piece 1/2 in Hexagon Socket Set
- Facom 23-Piece 1/2 in 6 Point Socket Set
- Avit 40-Piece 1/4 in;1 in;2 in Metric Socket & Bit Set
- Facom 55-Piece 1/2 in;1/4 in Metric Socket Set
