Facom 31-Piece 1/4 in 12 Point Socket Set
- RS Stock No.:
- 235-6669
- Mfr. Part No.:
- R.161-4P12U
- Manufacturer:
- Facom
Subtotal (1 unit)*
€284.90
(exc. VAT)
€350.43
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €284.90 |
*price indicative
- RS Stock No.:
- 235-6669
- Mfr. Part No.:
- R.161-4P12U
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Socket Set | |
| Drive Size | 1/4in | |
| Number of Pieces | 31 | |
| Socket Type | 12 Point | |
| Insulated | No | |
| VDE/1000V Approved | No | |
| Finish | Bright Chrome | |
| Material | Chrome Vanadium Steel | |
| Set Contents | bit holder, bits, extensions, joint, Ratchet, screwdriver handle, sliding handle, sockets | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Socket Set | ||
Drive Size 1/4in | ||
Number of Pieces 31 | ||
Socket Type 12 Point | ||
Insulated No | ||
VDE/1000V Approved No | ||
Finish Bright Chrome | ||
Material Chrome Vanadium Steel | ||
Set Contents bit holder, bits, extensions, joint, Ratchet, screwdriver handle, sliding handle, sockets | ||
Drive Type Square | ||
Non Compliant
- COO (Country of Origin):
- FR
The Facom 12 point socket and bit set includes ratchet, sockets, extension, screwdriver handle, universal joint, sliding handle, socket bit holder and bits.
Drive size 1/4 inch
Related links
- Facom 31-Piece 1/4 in 12 Point Socket Set
- Facom 31-Piece 1/4 in 6 Point Socket Set
- Facom 37-Piece 1/4 in 6 Point Socket Set
- Facom 15-Piece 1/4 in 6 Point Socket Set
- Facom 17-Piece 1/4 in 6 Point Socket Set
- Facom 19-Piece 1/4 in 6 Point Socket Set
- Facom 37-Piece 1/4 in Hexagon Socket Set
- Facom 37-Piece 1/4 in Socket Set
