Facom 48-Piece 1/2 in 6 Point Socket Set
- RS Stock No.:
- 235-6911
- Mfr. Part No.:
- S.851
- Manufacturer:
- Facom
Subtotal (1 unit)*
€503.50
(exc. VAT)
€619.30
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €503.50 |
*price indicative
- RS Stock No.:
- 235-6911
- Mfr. Part No.:
- S.851
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Socket Set | |
| Drive Size | 1/2in | |
| Number of Pieces | 48 | |
| Socket Type | 6 Point | |
| VDE/1000V Approved | No | |
| Overall Length | 435mm | |
| Socket Size | 8, 10, 11, 12, 13, 14, 15, 16, 17, 18, 19, 21, 22, 23, 24, 27, 30, 32 mm, PH1, PH2, PH3, PZ1, PZ2, PZ3, Flat 6, 5, 8, 10, 12 mm, Hex standard 5, 6, 8, 10 mm, Hex Long 5, 6, 7, 8, 10 mm, T20, T25, T27, T30, T40, T45 | |
| Finish | Bright Chrome | |
| Material | Chrome Vanadium Steel | |
| Drive Type | Square | |
| Set Contents | bit holder, bits, extensions, joint, Ratchet, sockets | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Socket Set | ||
Drive Size 1/2in | ||
Number of Pieces 48 | ||
Socket Type 6 Point | ||
VDE/1000V Approved No | ||
Overall Length 435mm | ||
Socket Size 8, 10, 11, 12, 13, 14, 15, 16, 17, 18, 19, 21, 22, 23, 24, 27, 30, 32 mm, PH1, PH2, PH3, PZ1, PZ2, PZ3, Flat 6, 5, 8, 10, 12 mm, Hex standard 5, 6, 8, 10 mm, Hex Long 5, 6, 7, 8, 10 mm, T20, T25, T27, T30, T40, T45 | ||
Finish Bright Chrome | ||
Material Chrome Vanadium Steel | ||
Drive Type Square | ||
Set Contents bit holder, bits, extensions, joint, Ratchet, sockets | ||
Non Compliant
- COO (Country of Origin):
- TW
The Facom 6 point socket set includes ratchet, sockets, extension, universal joint, socket bit holder and bits.
Drive size 1/2 inch
Related links
- Facom 48-Piece 1/2 in 12 Point Socket Set
- Facom 26-Piece 1/2 in 6 Point Socket Set
- Facom 21-Piece 1/2 in 6 Point Socket Set
- Facom 35-Piece 1/2 in 6 Point Socket Set
- Facom 16-Piece 1/2 in 6 Point Socket Set
- Facom 22-Piece 1/2 in 6 Point Socket Set
- Facom 19-Piece 1/2 in 6 Point Socket Set
- Facom 23-Piece 1/2 in 6 Point Socket Set
