Facom 35-Piece 1/2 in 6 Point Socket Set

Subtotal (1 unit)*

€420.76

(exc. VAT)

€517.53

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€420.76

*price indicative

RS Stock No.:
235-6909
Mfr. Part No.:
S.447ADP
Manufacturer:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Product Type

Socket Set

Drive Size

1/2in

Number of Pieces

35

Socket Type

6 Point

VDE/1000V Approved

No

Overall Length

435mm

Finish

Bright Chrome

Material

Chrome Vanadium Steel

Drive Type

Square

Set Contents

bit holders, extensions, impact bits, joint, Ratchet, sliding handle, sockets, standard bits

Non Compliant

COO (Country of Origin):
FR
The Facom 6 point socket set includes ratchet, sockets, extension, universal joint, socket bit holder and bits.

Drive size 1/2 inch

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy