Facom 10-Piece 1/4 in Hexagon Socket Set

Subtotal (1 unit)*

€128.59

(exc. VAT)

€158.17

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 80 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€128.59

*price indicative

RS Stock No.:
255-6116
Mfr. Part No.:
R.405PF
Manufacturer:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Product Type

Socket Set

Drive Size

1/4in

Number of Pieces

10

Socket Type

Hexagon

Insulated

No

VDE/1000V Approved

No

Socket Size

5.5 , 6 , 7 , 8 , 9 , 10 , 11 , 12 , 13 , 14 mm

Finish

Bright Chrome

Material

Chrome Vanadium Steel

Set Contents

Long Sockets

Drive Type

Square

COO (Country of Origin):
TW

FACOM R.405PF Long Socket Set 1/4" - 10 Pieces | MBOX


The FACOM R.405PF Long Socket Set 1/4" – 10 Pieces | MBOX is the perfect choice for professionals seeking precision and durability in tight spaces. This high-performance set includes 10 long sockets, each designed for extremely high tightening forces and featuring the OGV® profile to maximize contact and preserve fasteners. The neck-down design and long shape provide excellent accessibility in narrow and deep spaces, while the bright chrome finish ensures lasting durability and corrosion resistance.

Features & Benefits


HIGH PERFORMANCE - Designed and manufactured for extremely high tightening forces


OGV® PROFILE - Maximizing the contact between the socket and nut/bolt to preserves fasteners


NECK-DOWN DESIGN - Facilitating the use in narrow spaces


FINISHING - Bright Chrome


ACCESSIBILITY - Long shape which offers better accessibility in deep spaces


Lifetime guarantee


Applications


The FACOM Long Socket Set 1/4" is useful in industries such as automotive, manufacturing, maintenance, construction, and electronics.

Composition


Hex Size 6.0 mm

Pattern 6.0

Weight 0.7 g

Contents PL.S18

Why FACOM ? THE ART OF PRECISION


For more than 100 years FACOM tools have been used and trusted by professionals in some of the world’s most technically demanding industries. Delivering all the quality you expect from a superior French product, our tools support technicians working at the very edge of invention. Wherever there is a need for absolute precision from tools of the highest quality, you will find FACOM. Ours are the tools of the perfectionist. They are the precision instruments of the consummate professional.

With over a century of experience, FACOM is renowned for its unwavering commitment to quality. Our industrial solutions are designed to meet the unique challenges of the industrial sector, providing you with the tools you need to tackle any task with confidence.

Standards

DIN 3124, ISO 1711-1, ISO 2725-1, NF ISO 1711-1, NF ISO 2725-1

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy