Facom 18-Piece 3/4 in 12 Point Socket Set

Subtotal (1 unit)*

€908.65

(exc. VAT)

€1,117.64

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€908.65

*price indicative

RS Stock No.:
235-9917
Mfr. Part No.:
K.436E
Manufacturer:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Product Type

Socket Set

Drive Size

3/4in

Number of Pieces

18

Socket Type

12 Point

VDE/1000V Approved

No

Overall Length

685mm

Socket Size

19 , 21 , 22 , 23 , 24 , 27 , 30 , 32 , 34 , 36 , 41 , 46 , 50 , 55 mm

Finish

Bright Chrome

Material

Chrome Vanadium Steel

Set Contents

Anthracite Grey Metal Box, Sliding Tee, Tray, Ratchet, Extension, Socket

Drive Type

Square

Non Compliant

COO (Country of Origin):
TW
The Facom box of 3/4 inch 12-point metric-size sockets.

Length: 685mm

Depth: 260mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy