Facom 18-Piece 3/4 in 6 Point Socket Set
- RS Stock No.:
- 235-9918
- Mfr. Part No.:
- K.437E
- Manufacturer:
- Facom
Subtotal (1 unit)*
€910.07
(exc. VAT)
€1,119.39
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €910.07 |
*price indicative
- RS Stock No.:
- 235-9918
- Mfr. Part No.:
- K.437E
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Socket Set | |
| Drive Size | 3/4in | |
| Number of Pieces | 18 | |
| Socket Type | 6 Point | |
| VDE/1000V Approved | No | |
| Overall Length | 685mm | |
| Socket Size | 19 , 21 , 22 , 23 , 24 , 27 , 30 , 32 , 34 , 36 , 41 , 46 , 50 , 55 mm | |
| Finish | Bright Chrome | |
| Material | Chrome Vanadium Steel | |
| Drive Type | Square | |
| Set Contents | Socket, Anthracite Grey Metal Box, Sliding Tee, Tray, Extension, Ratchet | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Socket Set | ||
Drive Size 3/4in | ||
Number of Pieces 18 | ||
Socket Type 6 Point | ||
VDE/1000V Approved No | ||
Overall Length 685mm | ||
Socket Size 19 , 21 , 22 , 23 , 24 , 27 , 30 , 32 , 34 , 36 , 41 , 46 , 50 , 55 mm | ||
Finish Bright Chrome | ||
Material Chrome Vanadium Steel | ||
Drive Type Square | ||
Set Contents Socket, Anthracite Grey Metal Box, Sliding Tee, Tray, Extension, Ratchet | ||
Non Compliant
- COO (Country of Origin):
- TW
The Facom Box of 3/4 inch 6-point metric-size sockets
Length: 685mm
Depth: 260mm
Related links
- Facom 18-Piece 3/4 in 12 Point Socket Set
- Facom 18-Piece 3/8 in 6 Point Socket Set
- Facom 18-Piece 3/8 in 12 Point Socket Set
- Facom 14-Piece 3/4 in 6 Point Socket Set
- Facom 12-Piece 3/4 in 6 Point Socket Set
- Facom 17-Piece 3/4 in 6 Point Socket Set
- Teng Tools 18-Piece 3/4 in 6 Point Socket Set
- Facom 16-Piece 3/4 in 12 Point Socket Set
