ITL Insulated Tools Ltd 12-Piece 3/8 in Standard Socket Set VDE/1000V Approved
- RS Stock No.:
- 283-7771
- Mfr. Part No.:
- 3105
- Manufacturer:
- ITL Insulated Tools Ltd
Subtotal (1 unit)*
€518.36
(exc. VAT)
€637.58
(inc. VAT)
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €518.36 |
*price indicative
- RS Stock No.:
- 283-7771
- Mfr. Part No.:
- 3105
- Manufacturer:
- ITL Insulated Tools Ltd
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ITL Insulated Tools Ltd | |
| Product Type | Socket Set | |
| Drive Size | 3/8in | |
| Number of Pieces | 12 | |
| Socket Type | Standard | |
| Insulated | Yes | |
| VDE/1000V Approved | Yes | |
| Overall Length | 340mm | |
| Socket Size | 3/8 | |
| Finish | Chrome | |
| Material | Vanadium Steel | |
| Standards/Approvals | IEC60900, CATEGORY ’C | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand ITL Insulated Tools Ltd | ||
Product Type Socket Set | ||
Drive Size 3/8in | ||
Number of Pieces 12 | ||
Socket Type Standard | ||
Insulated Yes | ||
VDE/1000V Approved Yes | ||
Overall Length 340mm | ||
Socket Size 3/8 | ||
Finish Chrome | ||
Material Vanadium Steel | ||
Standards/Approvals IEC60900, CATEGORY ’C | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The ITL Insulated Tools Ltd The 3/8 inch Drive 12-Piece Socket Set with Insulation Material made of Nylon Thermoplastic is a versatile and durable toolset designed for a variety of applications.
Withstand extreme impact and abrasion
Flame Retardant
Stronger and harder than PVC coated tools
100% Production Tested
Related links
- ITL Insulated Tools Ltd 12-Piece 1/2 in Driver Socket Set VDE/1000V Approved
- ITL Insulated Tools Ltd 1-Piece 3/8 in Standard Socket Set VDE/1000V Approved
- ITL Insulated Tools Ltd 9-Piece 3/8 in Bi-Hexagonal Socket Set VDE/1000V Approved
- ITL Insulated Tools Ltd 1-Piece 1/2 in Standard Socket Set VDE/1000V Approved
- ITL Insulated Tools Ltd 19-Piece 1/2 in Driver Socket Set VDE/1000V Approved
- ITL Insulated Tools Ltd 8-Piece 1/4 in Hexagon Socket & Bit Set VDE/1000V Approved
- ITL Insulated Tools Ltd 24-Piece 1/4 in Hexagon Socket & Bit Set VDE/1000V Approved
- ITL Insulated Tools Ltd Hexagon Nut Driver Set VDE/1000V Approved, 340mm Overall
