Wera 38-Piece 3/8 in 6 Point, Driver Socket Rail
- RS Stock No.:
- 266-5521
- Distrelec Article No.:
- 302-23-915
- Mfr. Part No.:
- 05003596001
- Manufacturer:
- Wera
Subtotal (1 unit)*
€489.17
(exc. VAT)
€601.68
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €489.17 |
*price indicative
- RS Stock No.:
- 266-5521
- Distrelec Article No.:
- 302-23-915
- Mfr. Part No.:
- 05003596001
- Manufacturer:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Product Type | Socket Rail | |
| Drive Size | 3/8in | |
| Number of Pieces | 38 | |
| Socket Type | 6 Point, Driver | |
| Set Contents | 8790 HMB Zyklop 3/8 in Socket, 1/4 in x 29 mm, Etc, 8000 B Zyklop Speed Ratchet With 3/8 in Drive, 3/8 in x 199 mm | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Product Type Socket Rail | ||
Drive Size 3/8in | ||
Number of Pieces 38 | ||
Socket Type 6 Point, Driver | ||
Set Contents 8790 HMB Zyklop 3/8 in Socket, 1/4 in x 29 mm, Etc, 8000 B Zyklop Speed Ratchet With 3/8 in Drive, 3/8 in x 199 mm | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
8100 SB 4 Zyklop Speed Ratchet Set, 3/8" drive, imperial, 38 pieces
The Wera 38-piece Zyklop set in robust metal case Zyklop ratchet with 3/8"drive. The 72 fine-pitched teeth enable a low return angle of only 5°. The ratchet head pivots freely and can be locked into any position by using the slide switch that is positioned on either side. It is even possible to work conveniently in very confined and difficult-to-access areas with enhanced hand clearance. The predefined locking positions at 0°, 15° und 90°, both to the right and left, ensure safe working without any slipping of the ratchet head. The ratchet can be used as a conventional screwdriver in the 0° position by attaching an adaptor and a bit. The flywheel design ensures rapid screw driving. The rotation-symmetric construction of the Kraftform handle and the free-turning sleeve support rapid twisting. The outstanding design of the Kraftform handle fits perfectly into the hand preventing hand injuries such as blisters and calluses.
Combines five different types of a ratchet in one
Flywheel design and easy-to-grip free-turning sleeve for very high working speeds
38-piece set in a robust metal case
Freely pivoting ratchet head
With take it easy tool finder color coding by size
Application:
38-piece set in strong metal case 1 Zyklop ratchet with 3/8" drive, 12 Zyklop sockets (imperial), 2 Zyklop "flexible-lock" extensions (short and long) with free-turning sleeve, 1 sliding T-handle, 1 wobble extension, 1 universal joint, 1 adaptor with quick-release chuck, 19 bits
Related links
- Wera 38-Piece 1/2 in Standard Ratchet Set
- Wera 38 Piece Tool Kit Tool Kit with Tool Box
- Wera 17-Piece 3/8 in 6 Point Socket Set VDE/1000V Approved
- GearWrench 15-Piece 3/8 in 6 Point Impact Socket
- Facom 20-Piece 3/8 in 6 Point Socket Set
- BETA 10-Piece 3/8 in 6 Point Impact Socket
- GearWrench 56-Piece 3/8 in 6 Point Socket Set
- GearWrench 57-Piece 3/8 in 6 Point Socket Set
