Wera 38 Piece Tool Kit Tool Kit with Tool Box
- RS Stock No.:
- 827-680
- Mfr. Part No.:
- 05049050001
- Manufacturer:
- Wera
Subtotal (1 unit)*
€142.80
(exc. VAT)
€175.64
(inc. VAT)
In Stock
- Plus 12 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €142.80 |
*price indicative
- RS Stock No.:
- 827-680
- Mfr. Part No.:
- 05049050001
- Manufacturer:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Product Type | Tool Kit | |
| Set Type | Tool Kit | |
| Kit Contents | Rapidaptor Holder | |
| Number of Pieces | 38 | |
| Storage Type | Tool Box | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Product Type Tool Kit | ||
Set Type Tool Kit | ||
Kit Contents Rapidaptor Holder | ||
Number of Pieces 38 | ||
Storage Type Tool Box | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Wera Tool-Check 1 is a highly versatile 38-piece tool set designed for both manual and machine use. It excels in providing a Compact solution for addressing a wide range of screw connections, thanks to its Zyklop Mini ratchet and an assortment of high-quality bits. Perfectly engineered for mobile tasks, this tool set features secure green locking components to ensure tools remain organised and secure during transport. With an ergonomic design and integrated features like a Rapidaptor bit holder, the Tool-Check 1 meets the demands of professionals looking for reliability and efficiency in tight working spaces.
Includes a 1/4 inch bit ratchet, providing exceptional power transmission up to 65 Nm
The fine-toothing mechanism with 60 teeth offers a minimal return angle of 6°, Ideal for precision applications
Compact tool storage eliminates the risk of losing tools while ensuring easy accessibility
Features Torsion design bits that prevent premature wear, significantly enhancing durability
Colour-coded sockets facilitate fast identification, streamlining the workflow
Related links
- Wera 38 Piece Tool Kit Tool Kit with Tool Box
- Wera 39 Piece Tool Kit Tool Kit with Tool Box
- SAM 38 Piece Tool Kit Tool Kit with Bag
- Wera 50 Piece Tool Kit Tool Set with Tool Box
- SAM 38 Piece Tool Kit Tool Kit with Module
- BETA 91 Piece Tool Tool Kit with Tool Box
- SAM 13 Piece Tool Kit Tool Set with Tool Box
- SAM 77 Piece Tool Kit Maintenance Kit with Tool Case
