BETA 10-Piece 3/8 in 6 Point Impact Socket
- RS Stock No.:
- 225-0210
- Mfr. Part No.:
- 710/C10
- Manufacturer:
- BETA
Subtotal (1 unit)*
€136.99
(exc. VAT)
€168.50
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €136.99 |
*price indicative
- RS Stock No.:
- 225-0210
- Mfr. Part No.:
- 710/C10
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Impact Socket | |
| Drive Size | 3/8in | |
| Number of Pieces | 10 | |
| Socket Type | 6 Point | |
| Overall Length | 130mm | |
| Drive Type | Hex | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Impact Socket | ||
Drive Size 3/8in | ||
Number of Pieces 10 | ||
Socket Type 6 Point | ||
Overall Length 130mm | ||
Drive Type Hex | ||
RoHS Status: Exempt
The BETA 710/C10 impact socket set with 3/8 inch drive has 10 pieces of size ranging from 7mm to 22mm in case. They are long, slim and phosphatized.
Excellent quality level
Designed to help get your job done fast
Designed for the ultimate in practicality and functionality
Related links
- BETA 10-Piece 3/8 in 6 Point Socket Set
- Teng Tools 10-Piece 3/4 in 6 Point Impact Socket
- SAM 8-Piece 3/8 in 6 Point Impact Socket
- GearWrench 15-Piece 3/8 in 6 Point Impact Socket
- SAM 10-Piece 1/2 in 6 Point Impact Socket
- Teng Tools 33-Piece 3/4 in 6 Point Impact Socket
- SAM 18-Piece 3/4 in 6 Point Impact Socket
- Teng Tools 17-Piece 3/4 in 6 Point Impact Socket
