STAHLWILLE 23-Piece 1/2 in Hexagon Socket Set

Subtotal (1 unit)*

€592.90

(exc. VAT)

€729.27

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€592.90

*price indicative

RS Stock No.:
268-4321
Mfr. Part No.:
96035125
Manufacturer:
STAHLWILLE
Find similar products by selecting one or more attributes.
Select all

Brand

STAHLWILLE

Product Type

Socket Set

Drive Size

1/2in

Number of Pieces

23

Socket Type

Hexagon

VDE/1000V Approved

No

Overall Length

458mm

Set Contents

1 x Universal Joint, 1 x Ratchet, 3 x Extensions, 1 x T-Handle, 17 x Sockets with Double Hex

Drive Type

Square

RoHS Status: Exempt

COO (Country of Origin):
DE
The STAHLWILLE socket wrench set is available in a robust, stackable ABS plastic box. It consist of hex sockets, universal joint, ratchet, T handle.

23 tools

Weight is 4640 g

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy