STAHLWILLE 28-Piece 1/2 in Hexagon Socket Set
- RS Stock No.:
- 268-4315
- Mfr. Part No.:
- 96031409
- Manufacturer:
- STAHLWILLE
Subtotal (1 unit)*
€640.07
(exc. VAT)
€787.29
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €640.07 |
*price indicative
- RS Stock No.:
- 268-4315
- Mfr. Part No.:
- 96031409
- Manufacturer:
- STAHLWILLE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Product Type | Socket Set | |
| Drive Size | 1/2in | |
| Number of Pieces | 28 | |
| Socket Type | Hexagon | |
| VDE/1000V Approved | No | |
| Overall Length | 458mm | |
| Material | ABS Plastic | |
| Drive Type | Square | |
| Set Contents | 1 T-handle, 1 Ratchet, 1 Universal Joint, 22 Sockets, 3 Extensions | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Product Type Socket Set | ||
Drive Size 1/2in | ||
Number of Pieces 28 | ||
Socket Type Hexagon | ||
VDE/1000V Approved No | ||
Overall Length 458mm | ||
Material ABS Plastic | ||
Drive Type Square | ||
Set Contents 1 T-handle, 1 Ratchet, 1 Universal Joint, 22 Sockets, 3 Extensions | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Stahlwille Socket Set, 1/2 inches Drive Size, 28 Pieces - 96031409
This socket set provides a comprehensive assortment of drive tools for industrial maintenance and assembly tasks, designed for use where a 1/2 in square drive is required. Housed in a sturdy ABS case, the kit comprises a T-handle, a ratchet, sockets and accessories to support repetitive fastening and servicing operations across electrical, mechanical and automation environments.
Features and Benefits:
• Contains 22 sockets offering broad size coverage and grip
• Includes a ratchet and T-handle for versatile torque application
• Supplied with a universal joint enabling angled access
• Three extensions permit reach into recessed fasteners
• Utilises six-point sockets to reduce fastener rounding
• Packaged in ABS for organised transport and protection
• Includes a ratchet and T-handle for versatile torque application
• Supplied with a universal joint enabling angled access
• Three extensions permit reach into recessed fasteners
• Utilises six-point sockets to reduce fastener rounding
• Packaged in ABS for organised transport and protection
Applications
• Suitable for maintenance of industrial automation cabinets
• Ideal for fitting electrical enclosures and panel work
• Used for routine mechanical assembly and plant upkeep
• Can be used for servicing motors and gearbox fastenings
• Suitable for field service tasks requiring Compact tool sets
• Ideal for fitting electrical enclosures and panel work
• Used for routine mechanical assembly and plant upkeep
• Can be used for servicing motors and gearbox fastenings
• Suitable for field service tasks requiring Compact tool sets
How many pieces will I find in the kit and what is the layout?
The set comprises 28 pieces, including a T-handle, a ratchet, a universal joint, three extensions and 22 sockets all stored within a single ABS case.
What drive Interface do the tools use and what does that imply for compatibility?
The tools use a 1/2 in square drive which is compatible with industry-standard 1/2 drive sockets and accessories for medium-to-heavy torque applications.
What socket geometry is provided and why is it chosen?
Six-point sockets are included to engage fasteners on flat faces, reducing the chance of cam‑out on hex heads under high torque.
How does the kit support access to awkward fasteners?
A universal joint and multiple extensions are supplied to enable angled approaches and extended reach into recessed or obstructed fasteners.
What material is the outer case MADE from and what operational benefit does that offer?
The case is manufactured from ABS plastic, providing a durable, organised container for transport and storage without adding excessive weight.
Related links
- STAHLWILLE 28-Piece 1/2 in Bi-Hexagonal Socket Set
- BETA 28-Piece 1/2;1/4 Hexagon Socket Socket Set
- STAHLWILLE 23-Piece 1/2 in Hexagon Socket Set
- STAHLWILLE 31-Piece 1/2 in Hexagon Socket Set
- STAHLWILLE 10-Piece 1/2 in Hexagon Socket Set
- STAHLWILLE 22-Piece 1/2 in Hexagon Socket Set
- BETA 11-Piece 1/2 in Hexagon Socket Set
- Bahco 10-Piece 1/2 in Hexagon Socket Set
