STAHLWILLE 22-Piece 1/2 in Hexagon Socket Set
- RS Stock No.:
- 268-4319
- Mfr. Part No.:
- 96031480
- Manufacturer:
- STAHLWILLE
Subtotal (1 unit)*
€579.43
(exc. VAT)
€712.70
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €579.43 |
*price indicative
- RS Stock No.:
- 268-4319
- Mfr. Part No.:
- 96031480
- Manufacturer:
- STAHLWILLE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Product Type | Socket Set | |
| Drive Size | 1/2in | |
| Number of Pieces | 22 | |
| Socket Type | Hexagon | |
| VDE/1000V Approved | No | |
| Overall Length | 458mm | |
| Material | Steel | |
| Drive Type | Square | |
| Set Contents | 1X Ratchet, 16 x Sockets, 1 x Joint, 3 x Extensions, 1 x T-Handle | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Product Type Socket Set | ||
Drive Size 1/2in | ||
Number of Pieces 22 | ||
Socket Type Hexagon | ||
VDE/1000V Approved No | ||
Overall Length 458mm | ||
Material Steel | ||
Drive Type Square | ||
Set Contents 1X Ratchet, 16 x Sockets, 1 x Joint, 3 x Extensions, 1 x T-Handle | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The STAHLWILLE socket wrench set is available in a robust, stackable ABS plastic box. It has high performance quality heavy-duty steel, extremely resilient, thin-walled and ideal for working in tight spaces.
22 tools
Weight is 4606 g
Related links
- STAHLWILLE 22-Piece 1/2 in Standard Socket Set
- SAM 22-Piece 1/2 in Hexagon Socket Set
- BETA 22-Piece 1/2 in Hexagon Socket Set
- Expert by Facom 22-Piece 1/2 in Hexagon Socket Set
- STAHLWILLE 23-Piece 1/2 in Hexagon Socket Set
- STAHLWILLE 31-Piece 1/2 in Hexagon Socket Set
- STAHLWILLE 10-Piece 1/2 in Hexagon Socket Set
- STAHLWILLE 28-Piece 1/2 in Hexagon Socket Set
