Teng Tools 19-Piece 1/4 in 6 Point Socket Set
- RS Stock No.:
- 269-3246
- Mfr. Part No.:
- TJ1419
- Manufacturer:
- Teng Tools
Subtotal (1 unit)*
€75.26
(exc. VAT)
€92.57
(inc. VAT)
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €75.26 |
*price indicative
- RS Stock No.:
- 269-3246
- Mfr. Part No.:
- TJ1419
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Socket Set | |
| Drive Size | 1/4in | |
| Number of Pieces | 19 | |
| Socket Type | 6 Point | |
| VDE/1000V Approved | No | |
| Overall Length | 125mm | |
| Drive Type | Square | |
| Set Contents | 1/4" Bits Ratchet, 50mm Magnetic Bits Holder, 1/4"M x 1/4" Hex Adaptor, Socket | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Socket Set | ||
Drive Size 1/4in | ||
Number of Pieces 19 | ||
Socket Type 6 Point | ||
VDE/1000V Approved No | ||
Overall Length 125mm | ||
Drive Type Square | ||
Set Contents 1/4" Bits Ratchet, 50mm Magnetic Bits Holder, 1/4"M x 1/4" Hex Adaptor, Socket | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Teng Tools socket set with belt clip that fits into the TTTJ04 tool tray allowing you to store 4 TJ sets in a single tray. It contain 19 pieces and has 1/4 drive size.
Inlay material PS
Type of set belt Clip
Related links
- Teng Tools 19-Piece 3/8 in 12 Point Socket Set
- Facom 19-Piece 1/4 in 6 Point Socket Set
- Teng Tools 19-Piece 3/8 in Hexagon Socket Set
- Teng Tools 9-Piece 1/4 in 6 Point Socket Set
- Teng Tools 13-Piece 1/4 in 6 Point Socket Set
- Teng Tools 35-Piece 1/4 in 6 Point Socket Set
- Teng Tools 15-Piece 1/4 in 6 Point Socket Set
- Teng Tools 22-Piece 1/4 in 6 Point Socket Set
