Teng Tools 22-Piece 1/4 in 6 Point Socket Set

Subtotal (1 unit)*

€113.02

(exc. VAT)

€139.01

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€113.02

*price indicative

RS Stock No.:
809-961
Mfr. Part No.:
T1422
Manufacturer:
Teng Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Teng Tools

Product Type

Socket Set

Drive Size

1/4in

Number of Pieces

22

Socket Type

6 Point

Insulated

No

Overall Length

170mm

Socket Size

22

Finish

Satin

Material

Chrome Vanadium

Standards/Approvals

ISO

Set Contents

TX Bits

COO (Country of Origin):
TW
The Teng Tools socket set comprises a comprehensive array of 22 metric pieces designed for precision work. Its unique case ensures organized storage and easy access to tools for various automotive and engineering tasks.

Regular 6-point single hexagon sockets provide enhanced grip

Chrome vanadium satin finish ensures durability and resistance to wear

Includes a range of screwdriver and TX bits for versatile use

Supplied in a distinctive Teng Tools case featuring a snap lock

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy