Teng Tools 85-Piece 1/2 in;1/4 in;3/8 in Hexagon Socket Set
- RS Stock No.:
- 269-3260
- Mfr. Part No.:
- TTESK85
- Manufacturer:
- Teng Tools
Subtotal (1 unit)*
€664.98
(exc. VAT)
€817.93
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €664.98 |
*price indicative
- RS Stock No.:
- 269-3260
- Mfr. Part No.:
- TTESK85
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Socket Set | |
| Drive Size | 1/2 in;1/4 in;3/8in | |
| Number of Pieces | 85 | |
| Socket Type | Hexagon | |
| VDE/1000V Approved | No | |
| Overall Length | 3in | |
| Material | Chrome Vanadium Steel | |
| Standards/Approvals | ISO STANDARDS, DIN | |
| Drive Type | Square | |
| Set Contents | Drive Bit Sockets, Extension Bar, XZN, Long Hex, Hex, Ribe | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Socket Set | ||
Drive Size 1/2 in;1/4 in;3/8in | ||
Number of Pieces 85 | ||
Socket Type Hexagon | ||
VDE/1000V Approved No | ||
Overall Length 3in | ||
Material Chrome Vanadium Steel | ||
Standards/Approvals ISO STANDARDS, DIN | ||
Drive Type Square | ||
Set Contents Drive Bit Sockets, Extension Bar, XZN, Long Hex, Hex, Ribe | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Teng Tools socket set tools are held in place using three colour pre-cut EVA foam clearly showing where each tool belongs. It is designed to fit exactly in the larger Teng Tools tool box drawers.
Metric measuring system
85 pieces
Related links
- Teng Tools 111-Piece 1/2 in;1/4 in;3/8 in Hexagon Socket Set
- Teng Tools 19-Piece 3/8 in Hexagon Socket Set
- Teng Tools 12-Piece 3/8 in Hexagon Socket Set
- Teng Tools 34-Piece 3/8 in Hexagon Socket Set
- Teng Tools 9-Piece 1/2 in Hexagon Socket Set
- Teng Tools 6-Piece 1/2 in Hexagon Socket Set
- RS PRO 46-Piece 1/4 in;3/8 in Hexagon Socket Set
- Teng Tools 24-Piece 1/4 in Hexagon Socket Set
