Teng Tools 34-Piece 3/8 in Hexagon Socket Set
- RS Stock No.:
- 198-2087
- Mfr. Part No.:
- T3834
- Manufacturer:
- Teng Tools
Subtotal (1 unit)*
€104.29
(exc. VAT)
€128.28
(inc. VAT)
In Stock
- 1 unit(s) ready to ship
- Plus 20 unit(s) ready to ship from another location
- Plus 20 unit(s) shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €104.29 |
*price indicative
- RS Stock No.:
- 198-2087
- Mfr. Part No.:
- T3834
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Socket Set | |
| Drive Size | 3/8in | |
| Number of Pieces | 34 | |
| Socket Type | Hexagon | |
| VDE/1000V Approved | No | |
| Insulated | No | |
| Overall Length | 42mm | |
| Socket Size | 8 → 19 mm | |
| Finish | Satin | |
| Material | Chrome Vanadium Steel | |
| Standards/Approvals | DIN ISO | |
| Set Contents | Screwdriver Bits, Quick Release Ratchet, Extension Bars, Tx Bits, Hex Bits, 8 To 19mm Sockets, Adaptors | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Socket Set | ||
Drive Size 3/8in | ||
Number of Pieces 34 | ||
Socket Type Hexagon | ||
VDE/1000V Approved No | ||
Insulated No | ||
Overall Length 42mm | ||
Socket Size 8 → 19 mm | ||
Finish Satin | ||
Material Chrome Vanadium Steel | ||
Standards/Approvals DIN ISO | ||
Set Contents Screwdriver Bits, Quick Release Ratchet, Extension Bars, Tx Bits, Hex Bits, 8 To 19mm Sockets, Adaptors | ||
Drive Type Square | ||
RoHS Status: Exempt
The Teng Tools 34 piece 3/8in drive socket set has the most commonly used sizes from 7 to 22mm. It is made up of chrome vanadium with satin finish and includes the Teng Tools stubby flex head 72 teeth ratchet with twist reverse and quick release together with extension bars and adaptors
Hard wearing hinge with a metal pin for longer life
Fully recyclable packaging to protect the environment
Designed and manufactured to DIN and ISO standards
Related links
- Teng Tools 34-Piece 1/2 in 6 Point Socket Set
- Teng Tools 12-Piece 3/8 in Hexagon Socket Set
- Teng Tools 19-Piece 3/8 in Hexagon Socket Set
- Teng Tools 34-Piece Polystyrene Tool Set M3 - M12 Dies
- Teng Tools 34-Piece Jobber Drill Set for Cast Iron 13 mm Max, 1 mm Min
- Teng Tools 111-Piece 1/2 in;1/4 in;3/8 in Hexagon Socket Set
- Teng Tools 85-Piece 1/2 in;1/4 in;3/8 in Hexagon Socket Set
- BETA 17-Piece 3/8 in Hexagon Socket Set
