SAM 8-Piece 1/4 in 6 Point Impact Socket
- RS Stock No.:
- 270-3210
- Mfr. Part No.:
- 19120
- Manufacturer:
- SAM
Subtotal (1 unit)*
€34.94
(exc. VAT)
€42.98
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €34.94 |
*price indicative
- RS Stock No.:
- 270-3210
- Mfr. Part No.:
- 19120
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Impact Socket | |
| Drive Size | 1/4in | |
| Number of Pieces | 8 | |
| Socket Type | 6 Point | |
| Overall Length | 0.15in | |
| Socket Size | 6 → 13 mm | |
| Standards/Approvals | NF ISO 1174-1, NF ISO 2725-1, NF ISO 1711-1 | |
| Set Contents | 8 Impact Sockets mm | |
| Drive Type | Hex | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Impact Socket | ||
Drive Size 1/4in | ||
Number of Pieces 8 | ||
Socket Type 6 Point | ||
Overall Length 0.15in | ||
Socket Size 6 → 13 mm | ||
Standards/Approvals NF ISO 1174-1, NF ISO 2725-1, NF ISO 1711-1 | ||
Set Contents 8 Impact Sockets mm | ||
Drive Type Hex | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The SAM box of 8 long black colour sockets available in length 6 to 13 mm. The drive size of the product is 1/4 inch and the weight of the product is 260 gram.
Guarantee O
Related links
- SAM 8-Piece 3/8 in 6 Point Impact Socket
- Facom 8-Piece 1/2 in 6 Point Impact Socket Set
- SAM 18-Piece 3/4 in 6 Point Impact Socket
- SAM 6-Piece 1/4 in 6 Point Socket
- SAM 10-Piece 1/2 in 6 Point Impact Socket
- SAM 14-Piece 1/2 in 6 Point Impact Socket
- SAM 6-Piece 1/2 in 6 Point Impact Socket
- SAM 19-Piece 1/2 in 6 Point Impact Socket
