Avit 16-Piece 1/4 in
- RS Stock No.:
- 276-5878
- Distrelec Article No.:
- 301-78-773
- Mfr. Part No.:
- AV07031
- Manufacturer:
- Avit
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€86.95
(exc. VAT)
€106.95
(inc. VAT)
- RS Stock No.:
- 276-5878
- Distrelec Article No.:
- 301-78-773
- Mfr. Part No.:
- AV07031
- Manufacturer:
- Avit
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Avit | |
| Drive Size | 1/4 in | |
| Number of Pieces | 16 | |
| Socket Size | 4.5 mm, 4 mm, 5.5 mm, 5 mm, 6 mm, 7 mm, 8 mm, 9 mm, 10 mm, 11 mm, 12 mm, 13 mm | |
| Drive Type | Hexagon | |
| Select all | ||
|---|---|---|
Brand Avit | ||
Drive Size 1/4 in | ||
Number of Pieces 16 | ||
Socket Size 4.5 mm, 4 mm, 5.5 mm, 5 mm, 6 mm, 7 mm, 8 mm, 9 mm, 10 mm, 11 mm, 12 mm, 13 mm | ||
Drive Type Hexagon | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Avit socket and bit set has ratchet handle with forward, reverse and lockable settings for added control.
It has chrome vanadium sockets for extra strength
Weight 680g
Weight 680g
Related links
- Bahco 16-Piece 1/4 in Standard Socket Set
- Bahco 16-Piece 1/4 in Hexagon Socket Set
- RS PRO 16-Piece 1/4 in Shallow Socket Set
- Bahco 16-Piece 1/4 in 6 Point Standard Socket Set
- Gedore 16-Piece 1/4 in Hexagon Socket Set
- Avit 40-Piece 1/4 in 2 in Metric Socket & Bit Set
- Teng Tools 16-Piece 1/2 in Tool Set
- Teng Tools 16-Piece 1/2 in Socket Set

