SAM 14-Piece 1 in Hexagonal Socket Set
- RS Stock No.:
- 282-8772
- Mfr. Part No.:
- 79-M14
- Manufacturer:
- SAM
Subtotal (1 unit)*
€1,524.84
(exc. VAT)
€1,875.55
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,524.84 |
*price indicative
- RS Stock No.:
- 282-8772
- Mfr. Part No.:
- 79-M14
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Socket Set | |
| Drive Size | 1in | |
| Number of Pieces | 14 | |
| Socket Type | Hexagonal | |
| VDE/1000V Approved | No | |
| Material | Metal | |
| Standards/Approvals | NF ISO 1174-1 | |
| Set Contents | 1 Centre Reversion 1 in Ratchet, 11 in Sliding Handle, 11 in Reducer, 21 in Extensions, 9 Major Hexagonal Sockets | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Socket Set | ||
Drive Size 1in | ||
Number of Pieces 14 | ||
Socket Type Hexagonal | ||
VDE/1000V Approved No | ||
Material Metal | ||
Standards/Approvals NF ISO 1174-1 | ||
Set Contents 1 Centre Reversion 1 in Ratchet, 11 in Sliding Handle, 11 in Reducer, 21 in Extensions, 9 Major Hexagonal Sockets | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The SAM Socket set consist of case of 14 tools in mm. It offers metallic chest of tightening and screwing sockets.
Compliance to NF ISO 1174 1
Related links
- SAM 11-Piece 1 in Hexagonal Socket Set
- Wera 22-Piece 1/4 in Hexagonal Socket Set
- Wera 6-Piece 1/2 in Hexagonal Socket Set
- Bahco 96-Piece 1/2 in;1/4 in Hexagonal Socket Set
- SAM 20-Piece 1 in Square Socket Set
- SAM 17-Piece 3/4 in Hexagonal Socket Set
- BETA 14-Piece 3/8 in Bi-Hexagonal Socket Set
- SAM 27-Piece 1/2 in Bi-Hexagonal Socket Set
