SAM 27-Piece 1/2 in Bi-Hexagonal Socket Set
- RS Stock No.:
- 282-8735
- Mfr. Part No.:
- 75-S27PA
- Manufacturer:
- SAM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 282-8735
- Mfr. Part No.:
- 75-S27PA
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Socket Set | |
| Drive Size | 1/2in | |
| Number of Pieces | 27 | |
| Socket Type | Bi-Hexagonal | |
| VDE/1000V Approved | No | |
| Finish | Bright Chrome Plated | |
| Standards/Approvals | NF ISO 1711-1, NF ISO 3315, NF ISO 3316, NF ISO 2725-1 | |
| Set Contents | Straight 1/2 Extensions, 1/2 Short Bi-Hexagonal Sockets, 1/2 Joint, 1/2 Sliding Locking Handle, 1/2 Push Ratchet | |
| Drive Type | Manual | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Socket Set | ||
Drive Size 1/2in | ||
Number of Pieces 27 | ||
Socket Type Bi-Hexagonal | ||
VDE/1000V Approved No | ||
Finish Bright Chrome Plated | ||
Standards/Approvals NF ISO 1711-1, NF ISO 3315, NF ISO 3316, NF ISO 2725-1 | ||
Set Contents Straight 1/2 Extensions, 1/2 Short Bi-Hexagonal Sockets, 1/2 Joint, 1/2 Sliding Locking Handle, 1/2 Push Ratchet | ||
Drive Type Manual | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The SAM Socket set consist case of 27 tools in mm. It has bright polished chrome plate finish.
Supplied with PUSH ratchet
Compliance to NF ISO 3315 and NF ISO 3316
Related links
- SAM 27-Piece 1/3 in Bi-Hexagonal Ratchet Set
- SAM 27-Piece 1/2 in 6 Point Socket Set
- SAM 27-Piece 1/2 in 12 Point Socket Set
- SAM 27-Piece 1/2 in Hexagon Socket Set
- Teng Tools 12-Piece 1/2 in Bi-Hexagonal Socket Set
- Teng Tools 8-Piece 1/2 in Bi-Hexagonal Socket Set
- Teng Tools 21-Piece 1/2 in Bi-Hexagonal Socket Set
- Facom 7-Piece 1/2 in Bi-Hexagonal Socket Set
