ITL Insulated Tools Ltd 1-Piece 3/8 in Standard Socket Set VDE/1000V Approved

Subtotal (1 unit)*

€903.77

(exc. VAT)

€1,111.64

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€903.77

*price indicative

RS Stock No.:
283-7765
Mfr. Part No.:
30
Manufacturer:
ITL Insulated Tools Ltd
Find similar products by selecting one or more attributes.
Select all

Brand

ITL Insulated Tools Ltd

Product Type

Socket Set

Drive Size

3/8in

Number of Pieces

1

Socket Type

Standard

Insulated

Yes

VDE/1000V Approved

Yes

Overall Length

322mm

Socket Size

3/8

Material

Metal

Standards/Approvals

IEC60900, CATEGORY ’C

Drive Type

Square

RoHS Status: Exempt

COO (Country of Origin):
GB
The ITL Insulated Tools Ltd Drive 12 to 60 Nm (approximately 8.85-44.25 ft-lbs) Torque Wrench Kit with Insulation Material made of Nylon Thermoplastic is a precision tool designed for accurate torque application and safety.

Withstand extreme impact and abrasion

Flame Retardant

Stronger and harder than PVC coated tools

100% Production Tested

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy