GearWrench 16-Piece Standard Spanner Set
- RS Stock No.:
- 286-5127
- Mfr. Part No.:
- 86427
- Manufacturer:
- GearWrench
Subtotal (1 unit)*
€437.42
(exc. VAT)
€538.03
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €437.42 |
*price indicative
- RS Stock No.:
- 286-5127
- Mfr. Part No.:
- 86427
- Manufacturer:
- GearWrench
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | GearWrench | |
| Product Type | Spanner Set | |
| Number of Pieces | 16 | |
| Socket Type | Standard | |
| Finish | Chrome Full Polish | |
| Material | Alloy Steel | |
| Standards/Approvals | ANSI Specification, ASME Specification : B107.6 | |
| Drive Type | 6 Point Socket | |
| Select all | ||
|---|---|---|
Brand GearWrench | ||
Product Type Spanner Set | ||
Number of Pieces 16 | ||
Socket Type Standard | ||
Finish Chrome Full Polish | ||
Material Alloy Steel | ||
Standards/Approvals ANSI Specification, ASME Specification : B107.6 | ||
Drive Type 6 Point Socket | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The GearWrench has redefined performance with the 120XP ratcheting wrenches, all of which have 120 unique ratcheting positions and a 3 degree swing arc. These ratcheting wrenches provide the best access possible and feature a tighter swing arc, a longer beam, a reduced diameter ratcheting box-end, and a slim line open-end design.
120XP wrenches have two double stacked 60-tooth pawls (120 positions) providing a 3° swing arc so you can turn fasteners in tighter confines
Universal spline drive fits 12-point, 6-point, rounded 6-point, spline, External Torx and square fasteners
XL beam design is up to 25% longer than standard wrenches for improved reach, leverage, and torque
Related links
- GearWrench 12-Piece Standard Spanner Set
- GearWrench 16-Piece Spanner Set, 8 → 24 mm
- GearWrench 16-Piece Spanner Set Alloy Steel
- GearWrench 16-Piece Spanner Set Alloy Steel
- GearWrench 16-Piece 12 Point Spanner Set
- GearWrench 7-Piece Spanner Set, 5/16 → 3/4 in
- GearWrench 8-Piece Spanner Set Alloy Steel
- GearWrench 11-Piece Crow Foot Spanner Set Alloy Steel
