GearWrench 16-Piece 12 Point Spanner Set

Subtotal (1 unit)*

€272.99

(exc. VAT)

€335.78

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€272.99

*price indicative

RS Stock No.:
286-5131
Mfr. Part No.:
86928
Manufacturer:
GearWrench
Find similar products by selecting one or more attributes.
Select all

Brand

GearWrench

Product Type

Spanner Set

Number of Pieces

16

Socket Type

12 Point

Finish

Chrome Full Polish

Material

Alloy Steel

Standards/Approvals

ANSI Specification, ASME Specification

Drive Type

12 Point Socket

Set Contents

Gearwrench 16-Piece Spanner Set

RoHS Status: Exempt

COO (Country of Origin):
CN
The GearWrench 90-tooth ratcheting wrench swing arc of just 4° turns fasteners in extremely tight spaces. Longer, wider beam delivers improved reach, leverage, and comfort. Large color-coded SAE/metric markings make size identification easy.

90-tooth ratcheting box end delivers a 4° swing arc to turn a fastener in tight spaces

Off-corner loading design on box end provides better grip and reduces fastener rounding

Dual-direction off-corner loading on open-end reduces fastener rounding

12-point ratcheting box-end for use on 6 or 12-point fasteners

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy