Bahco 10-Piece 1/2 in Standard Impact Socket
- RS Stock No.:
- 531-4657
- Mfr. Part No.:
- D/S10
- Manufacturer:
- Bahco
Subtotal (1 unit)*
€111.81
(exc. VAT)
€137.53
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €111.81 |
*price indicative
- RS Stock No.:
- 531-4657
- Mfr. Part No.:
- D/S10
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Impact Socket | |
| Drive Size | 1/2in | |
| Number of Pieces | 10 | |
| Socket Type | Standard | |
| Finish | Black | |
| Material | Alloy Steel | |
| Standards/Approvals | DIN ISO | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Impact Socket | ||
Drive Size 1/2in | ||
Number of Pieces 10 | ||
Socket Type Standard | ||
Finish Black | ||
Material Alloy Steel | ||
Standards/Approvals DIN ISO | ||
Drive Type Square | ||
RoHS Status: Exempt
Bahco Impact socket sets
The DD/S10 is a 10 pieces 1/2 socket set with deep impact, long sockets.
Features and Benefits
Hexagonal impact socket sets with 1/2" square drive
For use in high torque power tools
Made of phosphatised chrome vanadium steel
Dynamic drive profile for optimum traction
Supplied in a shock-proof HDPE case with metal locks
Standards
DIN 3129, ISO 2725
Related links
- Bahco 10-Piece 1/2 in Hexagon Impact Socket
- Bahco 14-Piece 1/2 in Standard Impact Socket
- Bahco 10-Piece Spanner Set 10 9 13 17 14, Alloy Steel
- Wera 9-Piece 1/2 in Standard Impact Socket
- Facom 15-Piece 1/2 in Standard Impact Socket Impact Socket
- Gedore 12-Piece 1/2 in Standard Impact Socket Socket Set
- Facom 9-Piece 1/2 in Standard Impact Socket Impact Socket
- Facom 29-Piece 1/2 in Standard Impact Socket Impact Socket
