Facom 29-Piece 1/2 in Standard Impact Socket Impact Socket
- RS Stock No.:
- 236-0004
- Mfr. Part No.:
- MOD.NS2
- Manufacturer:
- Facom
Subtotal (1 unit)*
€525.51
(exc. VAT)
€646.38
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €525.51 |
*price indicative
- RS Stock No.:
- 236-0004
- Mfr. Part No.:
- MOD.NS2
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Impact Socket | |
| Drive Size | 1/2in | |
| Number of Pieces | 29 | |
| Socket Type | Standard Impact Socket | |
| VDE/1000V Approved | No | |
| Overall Length | 175mm | |
| Socket Size | (1/2 in) NS.A 13, 14, 15, 16, 17, 18, 19, 21, 22, 24, 27, 30, 32 mm, ENH.3 6, 7, 8, 10, 12, 14 mm, ENP.2 2, 3, 4 mm, NEX.A 30, 40, 45, 50, 55 mm | |
| Finish | Manganese Phosphate | |
| Material | Steel | |
| Standards/Approvals | ISO | |
| Drive Type | Square | |
| Set Contents | Impact sockets, impact bit holders, impact bits | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Impact Socket | ||
Drive Size 1/2in | ||
Number of Pieces 29 | ||
Socket Type Standard Impact Socket | ||
VDE/1000V Approved No | ||
Overall Length 175mm | ||
Socket Size (1/2 in) NS.A 13, 14, 15, 16, 17, 18, 19, 21, 22, 24, 27, 30, 32 mm, ENH.3 6, 7, 8, 10, 12, 14 mm, ENP.2 2, 3, 4 mm, NEX.A 30, 40, 45, 50, 55 mm | ||
Finish Manganese Phosphate | ||
Material Steel | ||
Standards/Approvals ISO | ||
Drive Type Square | ||
Set Contents Impact sockets, impact bit holders, impact bits | ||
Non Compliant
- COO (Country of Origin):
- TW
The Facom 1/2 inch drive metric 6-point impact socket module comprising impact short sockets 1/2" and NS.A 13 - 14 - 15 - 16 - 17 - 18 - 19 - 21 - 22 - 24 - 27 - 30 - 32 mm. Impact sockets 1/2" bit holders and NS.236A and NS.237A as impact bits ENH.3 6 -
Height: 40mm
Length: 175mm
Related links
- Facom 15-Piece 1/2 in Standard Impact Socket Impact Socket
- Facom 20-Piece 1/2 in Standard Impact Socket Impact Socket Set
- Facom 9-Piece 1/2 in Standard Impact Socket Impact Socket
- Facom 14-Piece 1/2 in Standard Impact Socket Impact Socket
- Facom 20-Piece 1/2 in Standard Impact Socket Impact Socket
- Facom 16-Piece 3/4 in Standard Impact Socket Impact Socket
- Facom 20-Piece 3/4 in Standard Impact Socket Impact Socket
- Facom 5-Piece 1/2 in Deep Impact Socket Impact Socket
