GearWrench 49-Piece 1/2 in 6 Point Socket Set
- RS Stock No.:
- 850-0050
- Mfr. Part No.:
- 80700P
- Manufacturer:
- GearWrench
Subtotal (1 unit)*
€444.05
(exc. VAT)
€546.18
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €444.05 |
*price indicative
- RS Stock No.:
- 850-0050
- Mfr. Part No.:
- 80700P
- Manufacturer:
- GearWrench
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | GearWrench | |
| Product Type | Socket Set | |
| Drive Size | 1/2in | |
| Number of Pieces | 49 | |
| Socket Type | 6 Point | |
| Socket Size | 1/2 → 15/16 in, 7/16 → 1.1/8 in, 10 → 19 mm, 10 → 24 mm | |
| Finish | Chrome | |
| Standards/Approvals | Exceeds industry standards | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand GearWrench | ||
Product Type Socket Set | ||
Drive Size 1/2in | ||
Number of Pieces 49 | ||
Socket Type 6 Point | ||
Socket Size 1/2 → 15/16 in, 7/16 → 1.1/8 in, 10 → 19 mm, 10 → 24 mm | ||
Finish Chrome | ||
Standards/Approvals Exceeds industry standards | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
GearWrench 80700P 49 Piece 1/2 Inch Drive 6 Point 120XP™ Standard and Deep SAE/Metric Mechanics Tool Set
49 Piece 1/2 Inch Drive 6 Point 120XP™ Standard and Deep SAE/Metric Mechanics Tool Set
Features and Benefits
120XP ratchets have two double stacked 60-tooth pawls (120 positions) providing a 3° swing arc so you can turn fasteners in tighter confines
Double-stacked pawls alternately engage the 60-tooth gear, providing exceptional strength
Sockets feature off-corner loading design reduces fastener rounding
Extension bars features a knurled grip, providing a non slip surface
Bright, full polish chrome finish easily wipes clean and resists corrosion
Hard stamped size markings
Includes blow mold case for storage and organization
Meets or exceeds ASME specifications
Set Piece Count: 49
Contents: Ratchet 2 Extensions Universal Joint 12 Standard SAE Sockets 15 Standard Metric Sockets 8 Deep SAE Sockets 10 Deep Metric Sockets
Drive Type: 6 Point
Drive Tang Size: 1/2 in
Length Format: Standard/Deep
Tooth Count: 120
Ratchet Head Style: Teardrop
Ratchet Handle Type: Standard
Finish: Full Polish Chrome
Material: Alloy Steel
Related links
- GearWrench 49-Piece 1/2 in 6 Point Socket Set
- SAM 49-Piece 1/2 in 12 Point, 6 Point Socket Set
- GearWrench 18-Piece 1/2 in 6 Point Socket Set
- GearWrench 19-Piece 1/2 in 6 Point Socket Set
- GearWrench 23-Piece 1/2 in 6 Point Socket Set
- SAM 49-Piece 1/2 in 12 Point Socket Set
- GearWrench 22-Piece 1/4 in 12 Point, 6 Point Socket Set
- GearWrench 15-Piece 1/4 in 6 Point Socket Set
