Bahco 12-Piece 1/2 in 6 Point Deep Socket Set
- RS Stock No.:
- 876-6688
- Mfr. Part No.:
- S1612L
- Manufacturer:
- Bahco
Subtotal (1 unit)*
€159.46
(exc. VAT)
€196.14
(inc. VAT)
In Stock
- 16 unit(s) ready to ship from another location
- Plus 9 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €159.46 |
*price indicative
- RS Stock No.:
- 876-6688
- Mfr. Part No.:
- S1612L
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Deep Socket Set | |
| Drive Size | 1/2in | |
| Number of Pieces | 12 | |
| Socket Type | 6 Point | |
| Overall Length | 280mm | |
| Socket Size | 10 → 21 mm | |
| Standards/Approvals | DIN ISO | |
| Set Contents | 1/2 in Deep Sockets 6-Point Hex Profile Metric | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Deep Socket Set | ||
Drive Size 1/2in | ||
Number of Pieces 12 | ||
Socket Type 6 Point | ||
Overall Length 280mm | ||
Socket Size 10 → 21 mm | ||
Standards/Approvals DIN ISO | ||
Set Contents 1/2 in Deep Sockets 6-Point Hex Profile Metric | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
Bahco 1/2in Deep Socket Set
Designed for long life and excellent engagement this 10 to 21 mm deep socket set can be used as a timing kit for BMW 1.6-2.0 petrol engines.
Features and Benefits
Supplied in a blow mould case with red & black foam inlay with size markings
Application chart included in the kit and at below link
Component list with OEM Tool codes also included
High performance alloy steel
Matt finish
Case: ABS
Standards
ISO 1174, DIN 3120
Related links
- RS PRO 13-Piece 1/2 in 6 Point Deep Socket Set
- GearWrench 24-Piece 3/8 in 12 Point Deep Socket Set
- Teng Tools 36-Piece 1/4 in 6 Point Regular Socket Set
- RS PRO 23-Piece 1/2 in 6 Point Deep, Hexagon Socket Set
- Bahco 12-Piece 1/4 in Hexagon Socket Set
- Facom 12-Piece 1/2 in 6 Point Impact Socket Set
- Teng Tools 87-Piece 1/4 in 6 Point Regular Socket Set
- RS PRO 29-Piece 1/2 in 6 Point Deep, Hexagon Socket Set
